EAO White Indicator Lamp Single Chip, BA9 Base, 10 mm Diameter, 1050mcd
- RS Stock No.:
- 200-4142
- Distrelec Article No.:
- 133-58-991
- Mfr. Part No.:
- 10-2512.1149
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.10
(exc. VAT)
€30.87
(inc. VAT)
In Stock
- 585 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €25.10 |
| 5 - 9 | €23.86 |
| 10 - 19 | €22.56 |
| 20 - 49 | €21.35 |
| 50 + | €20.58 |
*price indicative
- RS Stock No.:
- 200-4142
- Distrelec Article No.:
- 133-58-991
- Mfr. Part No.:
- 10-2512.1149
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lamp | |
| Light Output Colour | White | |
| Current | 7mA | |
| Lamp Base | BA9 | |
| Chip Type | Single Chip | |
| Diameter | 10mm | |
| Length | 25mm | |
| Luminous Intensity | 1050mcd | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lamp | ||
Light Output Colour White | ||
Current 7mA | ||
Lamp Base BA9 | ||
Chip Type Single Chip | ||
Diameter 10mm | ||
Length 25mm | ||
Luminous Intensity 1050mcd | ||
- COO (Country of Origin):
- CH
EAO Indicator Lamp, 1050mcd Intensity, 7mA Operating Current - 10 Series - 10-2512.1149
Keep your push button light as clear as day with this indicator lamp from EAO. Its white LED bulb has a high intensity of 1050mcd. This means it stands out boldly in most lighting conditions, so you can quickly spot your actuator. A low operating current of 7mA makes it just the thing for use in low-power systems. As it's compatible with both AC and DC power supplies, it fits right in with your existing electrical setup.
Features & Benefits
• Broad operating temperature range between -20°C and +60°C for use in demanding conditions
• Comes with a socket, so it's ready for immediate installation
• Light weight of 2g to place minimal strain on your panel
• Operating voltage of 24V AC/DC for use in low-voltage applications
Applications
• Packaging warehouses
• Aerospace engineering
• Automotive manufacturing
• Ship building
How long does it take for this indicator lamp to reach its maximum brightness?
As the LED bulb needs no warm-up time, you can rest assured the light will operate at its full brightness from the moment it's switched on.
Related links
- EAO Green Indicator Lamp Single Chip 10 mm Diameter, 1050mcd
- RS PRO White Indicator Lamp Single Chip 10 mm Diameter
- EAO Red Indicator Lamp Single Chip 10 mm Diameter
- EAO Yellow Indicator Lamp Single Chip 10 mm Diameter, 300mcd
- EAO Green Indicator Lamp Single Chip 24V dc 1050mcd
- RS PRO White Indicator Lamp Single Chip 60V dc 10 mm Diameter
- RS PRO White Indicator Lamp Single Chip BA9 Base, 10 mm Diameter
- Dialight White Indicator Lamp Single Chip BA9 Base, 10 mm Diameter
