Lovato White Extension Tube for use with LTN50 series
- RS Stock No.:
- 276-5628
- Mfr. Part No.:
- LTN50P400T
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Price Each
€23.97
(exc. VAT)
€29.48
(inc. VAT)
Units | Per unit |
---|---|
1 + | €23.97 |
- RS Stock No.:
- 276-5628
- Mfr. Part No.:
- LTN50P400T
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lovato Extension tube is used for signal tower which has 50 mm diameter. It is made of metal and it has a threaded end. It has operating temperature of -30 °C to +50 °C.
CSA compliance
UL508 compliance
UL508 compliance
Specifications
Attribute | Value |
---|---|
Series | LTN |
Accessory Type | Extension Tube |
Colour | White |
For Use With | LTN50 series |