Clifford & Snell YL50 Series Clear Sounder Beacon, 48 V dc, IP66, Wall Mount, 112dB at 1 Metre
- RS Stock No.:
- 104-263
- Mfr. Part No.:
- YL50/FL/C/RF/WR
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)*
€228.41
(exc. VAT)
€280.94
(inc. VAT)
Temporarily out of stock
- Shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €228.41 |
*price indicative
- RS Stock No.:
- 104-263
- Mfr. Part No.:
- YL50/FL/C/RF/WR
- Manufacturer:
- Clifford & Snell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clifford & Snell | |
Supply Voltage | 48 V dc | |
Lens Colour | Clear | |
Mounting Style | Wall Mount | |
Current Type | AC, DC | |
Light Effect | Flashing | |
Decibels at 1 Metre | 112dB | |
Series | YL50 | |
IP Rating | IP66 | |
Select all | ||
---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 48 V dc | ||
Lens Colour Clear | ||
Mounting Style Wall Mount | ||
Current Type AC, DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 112dB | ||
Series YL50 | ||
IP Rating IP66 | ||
Related links
- Clifford & Snell YL50 Series Magenta Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Blue Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Green Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Yellow Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Opal Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Red Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Clear Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Clear Sounder Beacon IP66 112dB at 1 Metre