Clifford & Snell YL50 Series Clear Sounder Beacon, 24 V dc, IP66, Fixed Mount, 112dB at 1 Metre
- RS Stock No.:
- 197-4652
- Mfr. Part No.:
- YL50/D50/C/RF/WR
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€217.04
(exc. VAT)
€266.96
(inc. VAT)
Temporarily out of stock
- Shipping from 03 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €217.04 |
*price indicative
- RS Stock No.:
- 197-4652
- Mfr. Part No.:
- YL50/D50/C/RF/WR
- Manufacturer:
- Clifford & Snell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clifford & Snell | |
Supply Voltage | 24 V dc | |
Lens Colour | Clear | |
Mounting Style | Fixed | |
Current Type | DC | |
Light Effect | Strobe | |
Sounder Type | Electronic | |
Decibels at 1 Metre | 112dB | |
Series | YL50 | |
Bulb Type | Xenon | |
Housing Colour | Red | |
Maximum Decibel | 112dB | |
Number Of Tones | 32 | |
IP Rating | IP66 | |
Minimum Temperature | -35°C | |
Maximum Temperature | 70°C | |
Standards Met | CE Certified EN54-3 UKCA | |
Housing Material | ABS FR & PC | |
Select all | ||
---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Clear | ||
Mounting Style Fixed | ||
Current Type DC | ||
Light Effect Strobe | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 112dB | ||
Series YL50 | ||
Bulb Type Xenon | ||
Housing Colour Red | ||
Maximum Decibel 112dB | ||
Number Of Tones 32 | ||
IP Rating IP66 | ||
Minimum Temperature -35°C | ||
Maximum Temperature 70°C | ||
Standards Met CE Certified EN54-3 UKCA | ||
Housing Material ABS FR & PC | ||
Related links
- Clifford & Snell YL50 Series Opal Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Green Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Blue Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Red Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Amber Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Clear Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Clear Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Clear Sounder Beacon IP66 112dB at 1 Metre