Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 115 → 230 V ac, IP66, Wall Mount, 95dB at 1 Metre

Subtotal (1 unit)*

€174.76

(exc. VAT)

€214.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€174.76

*price indicative

RS Stock No.:
197-4260
Mfr. Part No.:
460.320.60
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

115 → 230 V ac

Lens Colour

Yellow

Mounting Style

Wall Mount

Current Type

AC

Light Effect

EVS, Flashing

Sounder Type

LED Sounder Beacon

Decibels at 1 Metre

95dB

Series

EvoSIGNAL Mini

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

95dB

Number Of Tones

2

IP Rating

IP66

Standards Met

CCC, CE, cULus

Housing Material

Polycarbonate

Maximum Temperature

+60°C

Minimum Temperature

-30°C

COO (Country of Origin):
DE

WERMA Beacon-Sounder Combination, 2 Tones, Yellow Lens Colour - EvoSIGNAL Mini Series - 460.320.60


Need visible and audible notifications to warn you of process changes or emergencies in your industrial environment? Choose this sounder beacon from WERMA. It has a minimum optical service life of 50,000 hours and an acoustic service life of 5,000 hours, giving you long-lasting performance. A broad operating temperature range between -30°C and +60°C means it can withstand use in demanding settings.

Features & Benefits


• ABS base is resistant to impact and wear for durability
• IP66 rating means it's protected against dust and high-pressure water jets
• PC lens is UV-resistant to prevent discolouration in sunlight

Applications


• Large trucks
• Safety systems
• Traffic management

What tones can this sounder beacon produce?


This versatile sounder beacon can emit either a continuous tone or a pulse tone.

How loud is this sounder beacon?


This unit has a maximum volume of 95dB, making it easy to hear in busy settings.

Note

Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.

Related links