Werma EvoSIGNAL Mini Series Blue Sounder Beacon, 115 → 230 V ac, IP66, Base Mount, 95dB at 1 Metre
- RS Stock No.:
- 197-4267
- Distrelec Article No.:
- 301-50-081
- Mfr. Part No.:
- 460.510.60
- Manufacturer:
- Werma
Subtotal (1 unit)**
€115.68
(exc. VAT)
€142.29
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €115.68 |
**price indicative
- RS Stock No.:
- 197-4267
- Distrelec Article No.:
- 301-50-081
- Mfr. Part No.:
- 460.510.60
- Manufacturer:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Werma | |
Supply Voltage | 115 → 230 V ac | |
Lens Colour | Blue | |
Mounting Style | Base Mount | |
Current Type | AC | |
Light Effect | Blinking | |
Decibels at 1 Metre | 95dB | |
Series | EvoSIGNAL Mini | |
Bulb Type | LED | |
Housing Colour | Grey | |
Maximum Decibel | 95dB | |
IP Rating | IP66 | |
Number Of Tones | 2 | |
Minimum Temperature | -30°C | |
Maximum Temperature | +60°C | |
Standards Met | CE Certified UKCA | |
Housing Material | ABS, PC | |
Select all | ||
---|---|---|
Manufacturer Werma | ||
Supply Voltage 115 → 230 V ac | ||
Lens Colour Blue | ||
Mounting Style Base Mount | ||
Current Type AC | ||
Light Effect Blinking | ||
Decibels at 1 Metre 95dB | ||
Series EvoSIGNAL Mini | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Maximum Decibel 95dB | ||
IP Rating IP66 | ||
Number Of Tones 2 | ||
Minimum Temperature -30°C | ||
Maximum Temperature +60°C | ||
Standards Met CE Certified UKCA | ||
Housing Material ABS, PC | ||
Related links
- Werma EvoSIGNAL Mini Series Red Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Green Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series White Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Blue Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Blue Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Red Sounder Beacon IP66 95dB at 1 Metre