- RS Stock No.:
- 197-4649
- Mfr. Part No.:
- YL50/D50/G/RF/WR
- Manufacturer:
- Clifford & Snell
Temporarily out of stock - back order for despatch 17-06-2024, delivery within 2 working days
Added
Price Each
€203.70
(exc. VAT)
€250.55
(inc. VAT)
Units | Per unit |
1 - 9 | €203.70 |
10 - 14 | €193.50 |
15 + | €187.39 |
- RS Stock No.:
- 197-4649
- Mfr. Part No.:
- YL50/D50/G/RF/WR
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Clifford & Snell Beacon-Sounder Combination, Green Lens Colour, Xenon Bulb - YL50 Series - YL50/D50/G/RF/WR
Signal process changes and notify personnel of safe working conditions with this green sounder beacon from Clifford & Snell. Thanks to its strobe light effect and its maximum sound output of 112dB, it effectively draws attention in busy industrial environments. For versatility, it offers a choice of 32 different tones. The unit's ABS and PC construction means it's resistant to impact and abrasion for a long service life.
Features & Benefits
Operating temperature range of -35°C to +70°C for use in harsh environments
IP66 rating means it's dust-tight and protected against high-pressure water jets
Flame-retardant for safety in the event of a fire
IP66 rating means it's dust-tight and protected against high-pressure water jets
Flame-retardant for safety in the event of a fire
Applications
Factory floors
Marine environments
Industrial vehicles
Marine environments
Industrial vehicles
What's the operating voltage of this sounder beacon?
This sounder beacon has an operating voltage of 24V DC, making it suitable for use in low-power systems.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Green |
Mounting Style | Fixed |
Current Type | DC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 112dB |
Series | YL50 |
Bulb Type | Xenon |
Housing Colour | Red |
Maximum Decibel | 112dB |
Number Of Tones | 32 |
IP Rating | IP66 |
Minimum Temperature | -35°C |
Maximum Temperature | 70°C |
Standards Met | CE Certified EN54-3 UKCA |
Housing Material | ABS FR & PC |
- RS Stock No.:
- 197-4649
- Mfr. Part No.:
- YL50/D50/G/RF/WR
- Manufacturer:
- Clifford & Snell