Clifford & Snell YL50 Series Red Sounder Beacon, 115 V ac, IP66, Fixed Mount, 112dB at 1 Metre
- RS Stock No.:
- 197-4654
- Mfr. Part No.:
- YL50/L50/R/RF/WR
- Manufacturer:
- Clifford & Snell
5 In stock for delivery within 2 working days
Price Each
€209.54
(exc. VAT)
€257.73
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €209.54 |
10 - 14 | €199.07 |
15 + | €192.77 |
- RS Stock No.:
- 197-4654
- Mfr. Part No.:
- YL50/L50/R/RF/WR
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Clifford & Snell Red Sounder Beacon, 115V AC, 112dB - YL50 Series - YL50/L50/R/RF/WR
Alert personnel to a hazard in your workplace with this Clifford & Snell sounder beacon. The unit fixes to a wall or conduit box for versatile installation. It has a loud sound output of 112dB (decibels) at a distance of 1m, making it easy to hear throughout the surrounding area. The flashing red strobe light produces a highly visible, urgent alert. As there are 32 different tones to choose from, you can customise the signal according to your needs.
Features & Benefits
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
• Supplied with corrosion-resistant stainless steel fittings for secure installation
• Wide operating temperature range of -35°C to +70°C for use in hot and cold environments
• Supplied with corrosion-resistant stainless steel fittings for secure installation
• Wide operating temperature range of -35°C to +70°C for use in hot and cold environments
Applications
• Packaging factories
• Machine parts manufacturing
• Maintenance work
• Power plants
• Machine parts manufacturing
• Maintenance work
• Power plants
Is this sounder beacon resistant to fire?
Yes. The sounder beacon's housing is made of ABS (acrylonitrile butadiene styrene) and the lens is made of PC (polycarbonate). Both materials are flame-retardant to reduce the risk of spreading flames in the event of a fire.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Lens Colour | Red |
Mounting Style | Fixed |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 112dB |
Series | YL50 |
Bulb Type | Xenon |
Housing Colour | Red |
Maximum Decibel | 112dB |
IP Rating | IP66 |
Number Of Tones | 32 |
Housing Material | ABS FR & PC |
Model Number | 204619 |
Minimum Temperature | -35°C |
Standards Met | CE Certified EN54-3 UKCA |
Maximum Temperature | 70°C |