- RS Stock No.:
- 197-4656
- Mfr. Part No.:
- YL50/L50/O/RF/WR
- Manufacturer:
- Clifford & Snell
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each
€209.54
(exc. VAT)
€257.73
(inc. VAT)
Units | Per unit |
1 - 9 | €209.54 |
10 - 14 | €199.06 |
15 + | €192.77 |
- RS Stock No.:
- 197-4656
- Mfr. Part No.:
- YL50/L50/O/RF/WR
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Moflash industrial combination signal 110dB(A) is a yodalight range multi-purpose audible and visual signalling device designed for use in industrial applications. The maximum sound output is 110db(A). Strobe available in 5 joules. The fixings are made up of stainless steel and it has an independently selectable second stage. The enclosure is made up of flame retardant ABS and different colour combinations are available in lens.
IP65 rated as standard
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to Kite Mark, MED, UL, VdS
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to Kite Mark, MED, UL, VdS
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Lens Colour | Opal |
Mounting Style | Fixed |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 112dB |
Series | YL50 |
Bulb Type | Xenon |
Maximum Decibel | 112dB |
Number Of Tones | 32 |
IP Rating | IP66 |
Standards Met | CE Certified EN54-3 UKCA |
Maximum Temperature | 70°C |
Minimum Temperature | -35°C |
Housing Material | ABS FR & PC |
- RS Stock No.:
- 197-4656
- Mfr. Part No.:
- YL50/L50/O/RF/WR
- Manufacturer:
- Clifford & Snell