- RS Stock No.:
- 197-4663
- Mfr. Part No.:
- YL50/N50/O/RF/WR
- Manufacturer:
- Clifford & Snell
2 In stock for delivery within 2 working days
Added
Price Each
€209.54
(exc. VAT)
€257.73
(inc. VAT)
Units | Per unit |
1 - 9 | €209.54 |
10 - 14 | €199.07 |
15 + | €192.77 |
- RS Stock No.:
- 197-4663
- Mfr. Part No.:
- YL50/N50/O/RF/WR
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Clifford & Snell Opal Sounder Beacon, 230V AC, 112dB - YL50 Series - YL50/N50/O/RF/WR
This sounder beacon from Clifford & Snell alerts you to a hazard in your workplace. It mounts onto a wall, bulkhead or conduit box for versatile installation. The alarm sounds at a volume of 112dB (decibels) from 1m away, so it can be heard throughout the surrounding area. A flashing opal strobe light provides an urgent visual signal of an alert. The unit offers a selection of 32 different sounder tones, so you can choose one to suit your working environment using the switch on the PCB (printed circuit board).
Features & Benefits
Two-stage alarm system for different kinds of alerts
Comes with corrosion-resistant stainless steel fittings to keep the unit fixed in place
IP66 (ingress protection) rating means it's protected against dust and high-pressure water jets
Comes with corrosion-resistant stainless steel fittings to keep the unit fixed in place
IP66 (ingress protection) rating means it's protected against dust and high-pressure water jets
Applications
Power plants
Maintenance work
Packaging factories
Machine parts manufacturing
Maintenance work
Packaging factories
Machine parts manufacturing
Is this sounder beacon fire-resistant?
Yes, this sounder beacon's fire-retardant ABS (acrylonitrile butadiene styrene) thermoplastic housing material has a UL94 5VB rating. This means that any burning stops after 60 seconds along a vertical axis, helping to stop a fire from spreading.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V AC |
Lens Colour | Opal |
Mounting Style | Fixed |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 112dB |
Series | YL50 |
Bulb Type | Xenon |
Housing Colour | Red |
Maximum Decibel | 112dB |
Number Of Tones | 32 |
IP Rating | IP66 |
Maximum Temperature | 70°C |
Housing Material | ABS FR & PC |
Model Number | 204639 |
Minimum Temperature | -35°C |
Standards Met | CE Certified EN54-3 UKCA |
- RS Stock No.:
- 197-4663
- Mfr. Part No.:
- YL50/N50/O/RF/WR
- Manufacturer:
- Clifford & Snell