- RS Stock No.:
- 197-4675
- Mfr. Part No.:
- YL80/L50/R/RF/WR
- Manufacturer:
- Clifford & Snell
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each
€354.06
(exc. VAT)
€435.49
(inc. VAT)
Units | Per unit |
1 - 9 | €354.06 |
10 - 14 | €336.35 |
15 + | €325.74 |
- RS Stock No.:
- 197-4675
- Mfr. Part No.:
- YL80/L50/R/RF/WR
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Moflash industrial combination signal 116dB(A) is a yodalight range high output multi-purpose audible and visual signalling device designed for use in industrial applications. The maximum sound output is 116db(A). Strobe available in 5 Joules. The enclosure is made of flame retardant ABS and lens are available in six different colours
IP65 rated as standard
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to Kite Mark
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to Kite Mark
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Lens Colour | Red |
Mounting Style | Side Mount |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 116dB |
Series | YL80 |
Bulb Type | Xenon |
Maximum Decibel | 116dB |
Number Of Tones | 32 |
IP Rating | IP66 |
Housing Material | ABS FR & PC |
Standards Met | CE Certified EN54-3 UKCA |
Maximum Temperature | 70°C |
Minimum Temperature | -35°C |
- RS Stock No.:
- 197-4675
- Mfr. Part No.:
- YL80/L50/R/RF/WR
- Manufacturer:
- Clifford & Snell