Patlite SK Series Red Beacon-Sounder Combination, IP23 240V ac Base 88 dB @ 1m Buzzer

Subtotal (1 unit)*

€159.48

(exc. VAT)

€196.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€159.48

*price indicative

RS Stock No.:
215-4751
Distrelec Article No.:
303-17-690
Mfr. Part No.:
SKH-M2TB-R
Manufacturer:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Beacon-Sounder Combination

Lens Colour

Red

Current Type

AC

Light Effect

Rotating

Mount Type

Base

Sounder Type

Buzzer

Series

SK

Maximum Supply Voltage

240V ac

Bulb Type

LED

Sound Level at 1m

88dB

Housing Colour

Red

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Maximum Sound Level

88dB

Hazardous Area Certification

No

Number of Tones

1

IP Rating

IP23

Standards/Approvals

CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508

Housing Material

Polycarbonate

COO (Country of Origin):
ID
The SKH series red colour rotating beacon with buzzer and size 100mm. It has an operating voltage rating of 100-240V ac. It is available with terminal block

Rotation Flashing Rate (Typ.) 120rpm

Sound Pressure Level (Typ. 88dB

Mounting Direction-Indoor : Upright, Inverted & Sideways, Outdoor : Upright

Material (Glove / Body) PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy