Eaton Sounder Beacon, 25.5 → 35 V dc, IP21, Base Mount
- RS Stock No.:
- 230-0819
- Mfr. Part No.:
- EF009
- Manufacturer:
- Eaton
Price Each**
€73.54
(exc. VAT)
€90.45
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €73.54 |
**price indicative
Related links
- Eaton EF Series Sounder Beacon IP66, Wall Mount
- Eaton EF Series White Sounder Beacon VAD IP21, Wall Mount
- Eaton EF Series White Sounder Beacon VAD IP66, Wall Mount
- Eaton IP21 Rated White Sounder Base for use with EN54 System 35 V dc
- Klaxon Red Beacon Base Mount IP21
- Klaxon Red Sounder Beacon IP21, 106dB at 1 Metre
- Klaxon Clear Sounder Beacon IP21, 106dB at 1 Metre
- Klaxon Amber Sounder Beacon IP21, 106dB at 1 Metre