Klaxon Red Beacon, 10 → 60 V dc, Base Mount, Xenon Bulb, IP21

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-3822
Mfr. Part No.:
PSB-0065
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Supply Voltage

10 → 60 V dc

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

130 mA @ 24 V dc

Base Diameter

100mm

Housing Colour

Red

Height

80mm

IP Rating

IP21

Minimum Temperature

-25°C

Maximum Temperature

+55°C

COO (Country of Origin):
GB
Beacon with the TimeSaver base, connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The beacon head ’twists and clicks’ into the base on commissioning, avoiding the wiring and connection problems associated with traditional alarm devices. Deep base units have weatherproof protection and can be used in all locations both indoors and outdoors. The Sonos Beacon utilises a full faced, translucent case which provides a much larger lens area and a greater spread of light. Sonos Beacon units have a deep or shallow red colour base as standard and are available with a red or amber lens.

2J Xenon beacon or high efficiency LED beacon
Simple ’First Fix’ installation (no second fix wiring)
Weatherproof (deep base units)
Synchronised flash
White base option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy