Klaxon Sonos Pulse Series White Sounder Beacon, 17 → 60 V, IP21C, IP33C, Ceiling Mount, Wall Mount, 97dB at 1
- RS Stock No.:
- 243-0034
- Mfr. Part No.:
- ESC-5008
- Manufacturer:
- Klaxon
Subtotal (1 unit)*
€118.54
(exc. VAT)
€145.80
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €118.54 |
*price indicative
- RS Stock No.:
- 243-0034
- Mfr. Part No.:
- ESC-5008
- Manufacturer:
- Klaxon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Klaxon | |
Supply Voltage | 17 → 60 V | |
Lens Colour | White | |
Mounting Style | Ceiling Mount, Wall Mount | |
Current Type | DC | |
Light Effect | Flashing | |
Decibels at 1 Metre | 97dB | |
Series | Sonos Pulse | |
IP Rating | IP21C, IP33C | |
Select all | ||
---|---|---|
Brand Klaxon | ||
Supply Voltage 17 → 60 V | ||
Lens Colour White | ||
Mounting Style Ceiling Mount, Wall Mount | ||
Current Type DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 97dB | ||
Series Sonos Pulse | ||
IP Rating IP21C, IP33C | ||
Related links
- Klaxon Sonos Pulse Series White Sounder Beacon IP21C Ceiling Mount 97dB at 1
- Klaxon Sonos Pulse Series Red Sounder Beacon IP21C Ceiling Mount 97dB at 1 Metre
- Klaxon Sonos Pulse Series White Flashing Beacon Ceiling Mount, Wall Mount
- Klaxon Sonos Pulse Series Red Sounder Beacon Wall Mount, 97dB at 1 Metre
- Klaxon Sonos Pulse Series White Sounder Beacon Wall Mount, 97dB at 1 Metre
- Klaxon Sonos Pulse Series Red Flashing Beacon Wall Mount, LED Bulb
- Klaxon Sonos Pulse Series White Flashing Beacon Wall Mount, LED Bulb
- Klaxon Sonos Pulse Series Red Flashing Beacon Wall Mount, LED Bulb