Klaxon Sonos Pulse Series Red Sounder Beacon, 17 → 60 V dc, Wall Mount, 97dB at 1 Metre
- RS Stock No.:
- 832-9756
- Mfr. Part No.:
- ESF-5008
- Manufacturer:
- Klaxon
Subtotal (1 unit)*
€88.74
(exc. VAT)
€109.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €88.74 |
*price indicative
- RS Stock No.:
- 832-9756
- Mfr. Part No.:
- ESF-5008
- Manufacturer:
- Klaxon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Klaxon | |
Supply Voltage | 17 → 60 V dc | |
Lens Colour | Red | |
Mounting Style | Wall Mount | |
Current Type | DC | |
Light Effect | Flashing | |
Sounder Type | Electronic | |
Decibels at 1 Metre | 97dB | |
Series | Sonos Pulse | |
Bulb Type | LED | |
Housing Colour | Red | |
Minimum Decibel | 94dB | |
Maximum Decibel | 97dB | |
Housing Material | Polycarbonate | |
Minimum Temperature | -10°C | |
Maximum Temperature | +55°C | |
Select all | ||
---|---|---|
Brand Klaxon | ||
Supply Voltage 17 → 60 V dc | ||
Lens Colour Red | ||
Mounting Style Wall Mount | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 97dB | ||
Series Sonos Pulse | ||
Bulb Type LED | ||
Housing Colour Red | ||
Minimum Decibel 94dB | ||
Maximum Decibel 97dB | ||
Housing Material Polycarbonate | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
Related links
- Klaxon Sonos Pulse Series Red Sounder Beacon Wall Mount, 97dB at 1 Metre
- Klaxon Sonos Pulse Series Red Sounder Beacon IP21C Ceiling Mount 97dB at 1 Metre
- Klaxon Sonos Pulse Series White Sounder Beacon IP21C Ceiling Mount 97dB at 1
- Klaxon Sonos Pulse Series White Sounder Beacon Wall Mount, 97dB at 1 Metre
- Klaxon Sonos Pulse Series Red Flashing Beacon Wall Mount, LED Bulb
- Klaxon Sonos Pulse Series White Flashing Beacon Ceiling Mount, Wall Mount
- Klaxon Sonos Pulse Series White Flashing Beacon Wall Mount, LED Bulb
- Klaxon Sonos Pulse Series Red Flashing Beacon Wall Mount, LED Bulb