Clifford & Snell YL40 Series Amber Beacon-Sounder Combination, IP65 24V dc Wall, Bulkhead Mount 108 dB @ 1m

Subtotal (1 unit)*

€135.62

(exc. VAT)

€166.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.62

*price indicative

RS Stock No.:
264-7924
Mfr. Part No.:
245270
Manufacturer:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Beacon-Sounder Combination

Lens Colour

Amber

Minimum Sound Level

-18dB

Current Type

AC/DC

Light Effect

Flashing

Mount Type

Wall, Bulkhead Mount

Sounder Type

Alarm

Series

YL40

Maximum Supply Voltage

24V dc

Bulb Type

LED, Xenon

Minimum Operating Temperature

-35°C

Sound Level at 1m

108dB

Housing Colour

Red

Maximum Operating Temperature

70°C

Maximum Sound Level

108dB

IP Rating

IP65

Number of Tones

32

Hazardous Area Certification

No

Housing Material

ABS

Standards/Approvals

EN 54-3, IEC 60092-504:2016, IEC 60533:2015

COO (Country of Origin):
GB
The Clifford & Snell multi-purpose audible and visual signalling device designed for use in commercial, light industrial and marine applications with low current consumption. Flame retardant ABS enclosure with IP65 rated as standard.

Robust, reliable and simple to install

Stainless steel fixings

Related links