Legrand Buzzer Beacon, 230 V ac, IP30, Surface or Recessed Fixing, 75dB at 1 Metre
- RS Stock No.:
- 266-0391
- Mfr. Part No.:
- 0 415 26
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€201.65
(exc. VAT)
€248.03
(inc. VAT)
Temporarily out of stock
- Shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €201.65 |
*price indicative
- RS Stock No.:
- 266-0391
- Mfr. Part No.:
- 0 415 26
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Supply Voltage | 230 V ac | |
Mounting Style | Surface or Recessed Fixing | |
Current Type | AC | |
Decibels at 1 Metre | 75dB | |
IP Rating | IP30 | |
Select all | ||
---|---|---|
Brand Legrand | ||
Supply Voltage 230 V ac | ||
Mounting Style Surface or Recessed Fixing | ||
Current Type AC | ||
Decibels at 1 Metre 75dB | ||
IP Rating IP30 | ||
Related links
- Legrand Buzzer Beacon IP20 100dB at 1 Metre
- Legrand Buzzer Beacon IP20 100dB at 1 Metre
- AUER Signal M28 Series Series Buzzer Beacon IP30 Panel Mount, 90dB at 1 Metre
- Legrand Surface Mount Buzzer 98dB at 1 m, DC
- Werma 150 Series Yellow Buzzer Beacon IP65 80dB at 1 Metre
- Moflash LEDA125 Series Amber Buzzer Beacon IP65 90dB at 1 Metre
- Werma 420 Series Yellow Buzzer Beacon IP65 98dB at 1 Metre
- Moflash LEDA125 Series Blue Buzzer Beacon IP65 90dB at 1 Metre