Legrand Buzzer Beacon, 24 V, IP20, Surface or Recessed Fixing, 100dB at 1 Metre
- RS Stock No.:
- 266-0388
- Mfr. Part No.:
- 0 415 20
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€266.12
(exc. VAT)
€327.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €266.12 |
*price indicative
- RS Stock No.:
- 266-0388
- Mfr. Part No.:
- 0 415 20
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Supply Voltage | 24 V | |
Mounting Style | Surface or Recessed Fixing | |
Current Type | AC | |
Decibels at 1 Metre | 100dB | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Legrand | ||
Supply Voltage 24 V | ||
Mounting Style Surface or Recessed Fixing | ||
Current Type AC | ||
Decibels at 1 Metre 100dB | ||
IP Rating IP20 | ||
Related links
- Legrand Buzzer Beacon IP20 100dB at 1 Metre
- Legrand Buzzer Beacon IP30 75dB at 1 Metre
- AUER Signal ECO70 Series Series Buzzer Beacon IP66 100dB at 1 Metre
- AUER Signal BU1 Series Series Buzzer Beacon IP66 108dB at 1 Metre
- Schneider Electric XVR Series Amber Buzzer Beacon Base Mount, 90dB at 1 Metre
- AUER Signal QSM Series Red Buzzer Beacon IP65 100 at 1 Metre
- Werma 420 Series Red Buzzer Beacon IP65 114dB at 1 Metre
- Werma 423 Series Yellow Buzzer Beacon IP65 114dB at 1 Metre