Cranford Controls VSO-LED Series Amber Sounder Beacon, 18 → 30 V dc, Surface Mount, 93dB at 1 Metre
- RS Stock No.:
- 669-5370
- Mfr. Part No.:
- VSO-LED-32-A
- Manufacturer:
- Cranford Controls
Image representative of range
View all Sounder Beacons
29 In stock for delivery within 2 working days
Price Each
€51.29
(exc. VAT)
€63.09
(inc. VAT)
units | Per unit |
1 - 9 | €51.29 |
10 - 14 | €48.67 |
15 + | €47.03 |
- RS Stock No.:
- 669-5370
- Mfr. Part No.:
- VSO-LED-32-A
- Manufacturer:
- Cranford Controls
- COO (Country of Origin):
- GB
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Sounder / Beacon - VSO-LED Series
Suitable for use in factories, machine rooms, workshops and areas where sounders alone may not be sufficient to raise an alarm
1 flash per second
Can be used with or without a detector
Locking cover plate is available if a detector is not being used (see stock number 669-5382)
Warning
Please refer to the RS website for FIA Guidance on Visual Alarm Devices (VAD) regarding the conflict between BS 5839 and EN 54-23.
Specifications
Attribute | Value |
Supply Voltage | 18 → 30 V dc |
Lens Colour | Amber |
Mounting Style | Surface Mount |
Current Type | DC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 93dB |
Series | VSO-LED |
Bulb Type | LED |
Housing Colour | White |
Minimum Decibel | 87dB |
Maximum Decibel | 93dB |
Number Of Tones | 32 |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |