Rohde & Schwarz NGU Series Source Meter, 20 V, 3 A, 20W Output
- RS Stock No.:
- 285-7516
- Mfr. Part No.:
- NGU411-P
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€4,670.48
(exc. VAT)
€5,744.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,670.48 |
*price indicative
- RS Stock No.:
- 285-7516
- Mfr. Part No.:
- NGU411-P
- Manufacturer:
- Rohde & Schwarz
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
| Brand | Rohde & Schwarz | |
| Product Type | Source Meter | |
| Series | NGU | |
| Source Meter Function | Power Supply | |
| Touch Screen | Yes | |
| Number of Channels | 1 | |
| Source Voltage Range | 20 V | |
| Source Current Range | 3 A | |
| Output Power | 20W | |
| Resistance Measurement Range | 10 kΩ | |
| Standards/Approvals | EN55011 (Class A), EN613261 | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Source Meter | ||
Series NGU | ||
Source Meter Function Power Supply | ||
Touch Screen Yes | ||
Number of Channels 1 | ||
Source Voltage Range 20 V | ||
Source Current Range 3 A | ||
Output Power 20W | ||
Resistance Measurement Range 10 kΩ | ||
Standards/Approvals EN55011 (Class A), EN613261 | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz source measure unit complete package contains serialized SMU product.
High accuracy and fast load recovery time
Related links
- Rohde & Schwarz NGU Series Source Meter 3 A, 20W Output
- Rohde & Schwarz NGU Series Source Meter 1 → 3 A, 20W Output
- Rohde & Schwarz NGU Series Source Meter 8 A, 60W Output
- Rohde & Schwarz NGU Series Source Meter 10 A, 60W Output
- Rohde & Schwarz NGU Series Source Meter 8 A UKAS
- Rohde & Schwarz NGU Series Source Meter 8 A RSCAL
- Rohde & Schwarz NGU Series Source Meter 10 A RSCAL
- Rohde & Schwarz NGU Series Source Meter 10 A UKAS