Fischer Elektronik Round Brass Spacer AHM 4380 9 9 mm
- RS Stock No.:
- 136-3942
- Mfr. Part No.:
- AHM 4380 9
- Manufacturer:
- Fischer Elektronik
Image representative of range
Subtotal (1 bag of 100 units)*
€43.60
(exc. VAT)
€53.63
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €43.60 | €0.436 |
*price indicative
- RS Stock No.:
- 136-3942
- Mfr. Part No.:
- AHM 4380 9
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Length | 9mm | |
| Product Type | Spacer | |
| Material | Brass | |
| Shape | Round | |
| Inside Diameter | 4.3mm | |
| Outside Diameter | 8mm | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Length 9mm | ||
Product Type Spacer | ||
Material Brass | ||
Shape Round | ||
Inside Diameter 4.3mm | ||
Outside Diameter 8mm | ||
Finish Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Fischer Elektronik Round Brass Spacer AHM 4380 2 2 mm
- Fischer Elektronik Round Brass Spacer AHM 4380 5 5 mm
- Fischer Elektronik Round Brass Spacer AHM 4380 3 3 mm
- Fischer Elektronik Round Brass Spacer AHM 4380 4 4 mm
- Fischer Elektronik Round Brass Spacer AHM 3260 5 5mm
- Fischer Elektronik Round Brass Spacer AHM 3260 3 3 mm
- Fischer Elektronik Round Brass Spacer AHM 3260 8 8 mm
- Fischer Elektronik Round Brass Spacer AHM 3260 6 6 mm
