Subtotal (1 pack of 100 units)*
€30.00
(exc. VAT)
€36.90
(inc. VAT)
In Stock
- 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.00 | €0.30 |
*price indicative
- RS Stock No.:
- 224-0386
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spacer | |
| Length | 6mm | |
| Material | Brass | |
| Shape | Round | |
| Inside Diameter | 3.2mm | |
| Outside Diameter | 6mm | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spacer | ||
Length 6mm | ||
Material Brass | ||
Shape Round | ||
Inside Diameter 3.2mm | ||
Outside Diameter 6mm | ||
Finish Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Nickel-Plated Brass Plain Bore Round Spacer
From the extensive RS PRO fasteners and fixings range, we offer you the RS PRO versatile range of Spacers all RoHS and REACH compliant. The RS PRO round body shaped plain spacers are made from nickel-plated brass making the spacers hard-wearing and corrosion resistant plus we offer you a range of spacer lengths from 2 mm to 8 mm, plain bore, unthreaded. Not only do the spacers increase the airflow around components but also reduces the temperature ensuring the integrity of your equipment. The RS PRO spacers are an excellent solution for securely mounting a PCB.
Features & Benefits
For Use With
Applications
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Why RS PRO?
Standards
RoHS, REACH
