RND Spacer RND 610-00376
- RS Stock No.:
- 283-4284
- Distrelec Article No.:
- 301-26-857
- Mfr. Part No.:
- RND 610-00376
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
€0.35
(exc. VAT)
€0.43
(inc. VAT)
- RS Stock No.:
- 283-4284
- Distrelec Article No.:
- 301-26-857
- Mfr. Part No.:
- RND 610-00376
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Spacer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Spacer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RND Polyamide Spacer
- RND Polyamide 66 PCB Spacer PCB/Chassis Spacers for 4 mm PCB Hole
- RND Polyamide 66 PCB Spacer Chassis Spacers for 4 mm PCB Hole
- RND Polyamide PCB Spacer Spacer for 2.54 mm PCB Hole
- Miniature Spacer 15.9mm PU=Pack of 50 pi
- RND Polyamide 66 PCB Spacer for 4 mm PCB Hole
- RND Rubber Spacer
- Miniature Spacer 6.4mm PU=Pack of 50 pie
