RND Polyamide 66 PCB Spacer for 4 mm PCB Hole

Subtotal (1 pack of 100 units)*

€17.80

(exc. VAT)

€21.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
100 +€0.178€17.80

*price indicative

RS Stock No.:
283-4247
Distrelec Article No.:
300-75-396
Mfr. Part No.:
RND 610-00007
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

PCB Spacer

Height

12.7mm

Chassis Hole Diameter

4.8mm

Chassis Thickness

2.5mm

PCB Hole Diameter

4mm

PCB Thickness

1.8mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
TW

RND PCB and Chassis Spacers


Introducing the range of RND PCB and Chassis Spacers, designed for print-to-print and print-to-chassis assembly. These high-performance and easy to install spacers offer exceptional durability and easy of use, making them ideal for a wide variety of electronics projects.

Features and Benefits:


The range of RND PCB Spacers offers a reliable, versatile and efficient solution for a wide range of assembly needs, making them perfect for professionals and hobbyists

They feature a user-friendly snap fastening mechanism to ensure quick and secure installation, saving time and effort and removing the need for any tools during the installation process

In addition to this, these spacers are also easily detachable and reusable, making them a cost-effective solution by reducing waste and allowing for flexible assembly and maintenance and multiple uses across different projects

The robust and durable PA66 material ensures that these spacers can withstand the rigors of everyday use and ensure reliable support and long lasting performance

Applications:


PCB and Chassis Spacers are critical components in electronics and are used to create a space between a PCB and another surface like another PCB or chassis and prevent electrical short circuits, improve the airflow for better cooling and provide a level of structural support to maintain the stability of the assembly. They’re usually available in a wide range of sizes and configurations, and some are able to offer tool-free snap-fit options to maximise efficiency and can also support in facilitating easy access to PCB components for maintenance, repairs and upgrades.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy