TE Connectivity Solistrand Uninsulated Spade Connector 16 AWG
- RS Stock No.:
- 469-873
- Distrelec Article No.:
- 304-61-737
- Mfr. Part No.:
- 53177-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 800 units)*
€167.82
(exc. VAT)
€206.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €167.82 | €0.21 |
*price indicative
- RS Stock No.:
- 469-873
- Distrelec Article No.:
- 304-61-737
- Mfr. Part No.:
- 53177-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 790μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Overall Length | 14.63mm | |
| Series | Solistrand | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 790μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Overall Length 14.63mm | ||
Series Solistrand | ||
- COO (Country of Origin):
- US
The TE Connectivity Spring spade terminal is engineered to deliver reliability and performance in various applications. Designed for use with 16 AWG wiring, it boasts a versatile #5/M3 stud size and a 3.18 mm [.125 in] stud diameter. The closed barrel construction ensures secure connections, while its straight orientation simplifies installation. Perfect for environments demanding tin plating, this uninsulated terminal guarantees effective connectivity, making it an ideal choice for a range of industrial and commercial uses. Built to withstand rigorous conditions, this component combines functionality and durability and is compliant with EU RoHS and other regulatory standards. Whether you're involved in machinery, automotive, or general electrical tasks, this product meets your high expectations with ease.
Compatible with copper base materials for versatile applications
Packaged in quantities of 1000 for convenience
Low halogen content promotes environmentally friendly usage
Meets multiple compliance standards for reliable safety
Offers a tongue thickness that ensures secure contact
Related links
- TE Connectivity Solistrand Uninsulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector 16 AWG to 16 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector, 10 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 0.26 mm² to 1.65 mm² Grey
- TE Connectivity Solistrand Uninsulated Spade Connector, M4 Tab Size 22 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector, M4 Tab Size 22 AWG to 22 AWG
- TE Connectivity Solistrand Silver Uninsulated Spade Connector 22 AWG to 16 AWG
