TE Connectivity Positive Lock .250 EX II Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG
- RS Stock No.:
- 173-5239
- Mfr. Part No.:
- 175022-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4500 units)*
€512.20
(exc. VAT)
€630.01
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €512.20 | €0.114 |
*price indicative
- RS Stock No.:
- 173-5239
- Mfr. Part No.:
- 175022-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 21.2mm | |
| Series | Positive Lock .250 EX II | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 21.2mm | ||
Series Positive Lock .250 EX II | ||
- COO (Country of Origin):
- SG
TE Connectivity Positive Lock Connector Contacts - 250 EX II Series
TE Connectivity Positive Lock Range
Related links
- TE Connectivity Positive Lock .250 EX II Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 EX II Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 15 AWG
- TE Connectivity Positive Lock .250 EX Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk II Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk II Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 15 AWG
- TE Connectivity Positive Lock .187 Mk II Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk I Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
