- RS Stock No.:
- 178-8308
- Manufacturer:
- RS PRO
1700 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.108
(exc. VAT)
€0.133
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | €0.108 | €10.80 |
1000 - 1900 | €0.099 | €9.90 |
2000 - 4900 | €0.09 | €9.00 |
5000 - 9900 | €0.083 | €8.30 |
10000 + | €0.075 | €7.50 |
*price indicative |
- RS Stock No.:
- 178-8308
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO NYLON-FULLY INSULATED TWIN WIRE FEMALE DISCONNECTORS (TA TYPE)
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 1.5mm² |
Gender | Female |
Maximum Wire Size mm² | 2.5mm² |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Tab Size | 0.8 x 6.35mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Termination Method | Crimp |
Colour | Blue |
Contact Material | Brass |
Wire Size | 1.5 → 2.5 mm², 16 → 14 AWG |
Insulation Material | Nylon |
Overall Length | 23mm |