- RS Stock No.:
- 184-1817
- Mfr. Part No.:
- 7474966
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 10-12-2024, delivery within 2 working days
Added
Price 1 Bag of 1000
€227.36
(exc. VAT)
€279.65
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €227.36 | €0.227 |
*price indicative |
- RS Stock No.:
- 184-1817
- Mfr. Part No.:
- 7474966
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WA-MTAB, male right angled brass mounting tabs have 5.08 mm pitch and 6.35mm blade design.
RoHS compliant
Halogen free
Tin surface
Operating temperature ranges between -55 °C to 150 °C
Halogen free
Tin surface
Operating temperature ranges between -55 °C to 150 °C
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Termination Method | Solder |
Contact Material | Brass |
Overall Length | 14.99mm |