- RS Stock No.:
- 184-2333
- Mfr. Part No.:
- 7471212
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 06-12-2024, delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.151
(exc. VAT)
€0.186
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | €0.151 | €7.55 |
250 - 450 | €0.144 | €7.20 |
500 - 1200 | €0.137 | €6.85 |
1250 + | €0.131 | €6.55 |
*price indicative |
- RS Stock No.:
- 184-2333
- Mfr. Part No.:
- 7471212
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik WA-MTAB, male vertical brass mounting tabs have 5.00 mm pitch and 4.8mm blade design.
RoHS compliant
Halogen free
Tin surface
Operating temperature ranges between -55 °C to 150 °C
Halogen free
Tin surface
Operating temperature ranges between -55 °C to 150 °C
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Termination Method | Solder |
Contact Material | Brass |
Overall Length | 7mm |