- RS Stock No.:
- 200-7009
- Mfr. Part No.:
- C100SQBP6,35TH2
- Manufacturer:
- MECATRACTION
100 In stock for delivery within 2 working days
Added
Price Each (In a Box of 100)
€0.332
(exc. VAT)
€0.408
(inc. VAT)
Units | Per unit | Per Box* |
100 + | €0.332 | €33.20 |
*price indicative |
- RS Stock No.:
- 200-7009
- Mfr. Part No.:
- C100SQBP6,35TH2
- Manufacturer:
- MECATRACTION
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
C100SQBP6,35TH2
The Mecatraction fully insulated female disconnects.
Tin-plated brass double crimp S version
Copper sleeve for crimping insulation giving better resistance to vibration
Polycarbonate insulation sleeve.
Maximum operating temperature: +125°C
Flammability rating: UL94V0
Copper sleeve for crimping insulation giving better resistance to vibration
Polycarbonate insulation sleeve.
Maximum operating temperature: +125°C
Flammability rating: UL94V0
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Series | S |
Gender | Female |
Tab Size | 6.35 x 0.81mm |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 17AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Plating | Tin |
Insulation Material | Polycarbonate |
Series Number | C100 |
- RS Stock No.:
- 200-7009
- Mfr. Part No.:
- C100SQBP6,35TH2
- Manufacturer:
- MECATRACTION