Recently searched

    Molex InsulKrimp 19005 Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 1.3mm² to 2mm²

    RS Stock No.:
    822-1044
    Mfr. Part No.:
    19005-0005
    Manufacturer:
    Molex
    Molex
    View all Spade Connectors
    3050 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Pack of 50)

    €0.304

    (exc. VAT)

    €0.374

    (inc. VAT)

    unitsPer unitPer Pack*
    50 - 200€0.304€15.20
    250 - 1200€0.28€14.00
    1250 - 2450€0.249€12.45
    2500 - 4950€0.228€11.40
    5000 +€0.213€10.65
    *price indicative
    RS Stock No.:
    822-1044
    Mfr. Part No.:
    19005-0005
    Manufacturer:
    Molex
    COO (Country of Origin):
    US

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    Molex InsulKrimp™ Female Quick Disconnect Terminals


    These female nylon or PVC crimp receptacles are fully insulated, made from brass with a tin plating and also available in various colours and wire sizes.

    Terminal cut off location
    Wire stop
    Nylon 6/6 or PVC
    Straight mounting angle

    Approvals

    CSA, UL

    Specifications

    AttributeValue
    TypeReceptacle
    GenderFemale
    Minimum Wire Size mm²1.3mm²
    Maximum Wire Size mm²2mm²
    Tab Size6.35 x 0.81mm
    InsulationInsulated
    Maximum Wire Size AWG14AWG
    Minimum Wire Size AWG16AWG
    Termination MethodCrimp
    ColourBlue
    Contact MaterialBrass
    Contact PlatingTin
    Insulation MaterialNylon
    SeriesInsulKrimp 19005
    Overall Length22.6mm
    Series Number0005
    3050 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Pack of 50)

    €0.304

    (exc. VAT)

    €0.374

    (inc. VAT)

    unitsPer unitPer Pack*
    50 - 200€0.304€15.20
    250 - 1200€0.28€14.00
    1250 - 2450€0.249€12.45
    2500 - 4950€0.228€11.40
    5000 +€0.213€10.65
    *price indicative