SAM Square Automotive Tool, 10 mm

Subtotal (1 unit)*

€34.51

(exc. VAT)

€42.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.51

*price indicative

RS Stock No.:
209-295
Mfr. Part No.:
870-3
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench Adapter Set

Head Type

Square

Sub Type

Automotive Tool

Size

10 mm

Standards/Approvals

ISO 691, ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

870-3


The SAM Outillage engine drain wrench is designed for efficiency and precision in automotive uses. Crafted to meet ISO standards, it embodies the spirit of reliability that professionals demand. Its practical design ensures ease of use while providing optimal torque performance, making oil changes and maintenance tasks smoother and quicker. With a focus on quality and functionality, this product is more than just a tool; it's a dependable partner for various automotive requirements.

Designed for ease of use in a variety of automotive situations

Features a compact structure suitable for accessing tight spaces

Robust build ensures durability for repeated use

Offers optimal torque performance for effective oil drainage

Guaranteed by SAM TOOL for peace of mind in its reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy