SAM Open Ended Insert Torque End-Fitting, 9 x 12 mm Insert, 3/4 in, Satin Finish
- RS Stock No.:
- 210-281
- Mfr. Part No.:
- DFC0-3/4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€49.94
(exc. VAT)
€61.43
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €49.94 |
*price indicative
- RS Stock No.:
- 210-281
- Mfr. Part No.:
- DFC0-3/4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Torque End-Fitting | |
| Head Type | Open Ended Insert | |
| Insert Size | 9 x 12 mm | |
| Size | 3/4 in | |
| Finish | Satin | |
| For Use With | All SAM Dynamometric Wrench Models | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench Accessory | ||
Sub Type Torque End-Fitting | ||
Head Type Open Ended Insert | ||
Insert Size 9 x 12 mm | ||
Size 3/4 in | ||
Finish Satin | ||
For Use With All SAM Dynamometric Wrench Models | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ASME B107.100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
DFC0-3/4
The SAM Outillage Rectangular Torque End Fitting are expertly crafted for precision and utility, making them a staple for any toolbox. Designed to fit seamlessly with all SAM torque wrenches featuring a 9x12 mm rectangular attachment, these end fittings are manufactured from high quality forged chrome vanadium steel, ensuring durability and long lasting performance. Their satin finish not only adds an aesthetic touch but also enhances grip and handling. Investing in this tool means equipping yourself with a reliable product that excels in demanding environments while maintaining optimal functionality. Every user can appreciate the thoughtful design and robust materials that define this end fitting, ensuring it meets the rigorous standards expected in professional settings.
Lightweight design aids in ease of use and handling
Guaranteed performance under normal operating conditions
Conforms to ASME B107100 standards for assurance of quality
Offset open end design allows for improved access in tight spaces
Related links
- SAM Open Ended Insert Torque End-Fitting 3/8 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 1/4 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 1/2 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 7/16 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 11/16 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 9/16 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 5/8 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 5/16 in, Satin Finish
