SAM Open Ended Insert Torque End-Fitting, 14 x 18 mm Insert, 1-1/4 in, Satin Finish
- RS Stock No.:
- 210-292
- Mfr. Part No.:
- DFC-1"1/4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€60.90
(exc. VAT)
€74.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.90 |
*price indicative
- RS Stock No.:
- 210-292
- Mfr. Part No.:
- DFC-1"1/4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench Accessory | |
| Head Type | Open Ended Insert | |
| Sub Type | Torque End-Fitting | |
| Insert Size | 14 x 18 mm | |
| Size | 1-1/4 in | |
| Finish | Satin | |
| For Use With | All Models Of SAM Torque Wrenches With 14 x 18 mm Rectangular Attachment | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench Accessory | ||
Head Type Open Ended Insert | ||
Sub Type Torque End-Fitting | ||
Insert Size 14 x 18 mm | ||
Size 1-1/4 in | ||
Finish Satin | ||
For Use With All Models Of SAM Torque Wrenches With 14 x 18 mm Rectangular Attachment | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ASME B107.100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
DFC-1"1/4
The SAM Outillage Rectangular Torque End Fitting is a precision engineered tool designed to enhance your torque wrench capabilities. Constructed with high quality forged chrome vanadium steel, this attachment boasts a sleek satin finish that not only provides an elegant look but also adds to its durability in tough working conditions. It ensures versatility and reliability for professionals and DIY enthusiasts alike. Complying with ASME B107.100 standards, this tool represents a trustworthy selection for those requiring precision and performance in their work.
Satin finish enhances both aesthetics and resistance to wear
Designed for effortless handling due to its balanced weight
Offers a lifetime guarantee under normal usage conditions
Related links
- SAM Open Ended Insert Torque End-Fitting 1/2 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 1 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 3/4 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 15/16 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 9/16 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 11/16 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 13/16 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 5/8 in, Satin Finish
