SAM Open Ended Insert Crowfoot Bit, 5/8 in Insert, 12 x 33.6 mm, Polished Finish
- RS Stock No.:
- 210-722
- Mfr. Part No.:
- JCF-5/8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.95
(exc. VAT)
€36.84
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.95 |
*price indicative
- RS Stock No.:
- 210-722
- Mfr. Part No.:
- JCF-5/8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Crowfoot Bit | |
| Head Type | Open Ended Insert | |
| Insert Size | 5/8 in | |
| Size | 12 x 33.6 mm | |
| Finish | Polished | |
| For Use With | All Models Of SAM Torque Wrenches Equipped With A Ratchet Or Square 3/8 in | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench Accessory | ||
Sub Type Crowfoot Bit | ||
Head Type Open Ended Insert | ||
Insert Size 5/8 in | ||
Size 12 x 33.6 mm | ||
Finish Polished | ||
For Use With All Models Of SAM Torque Wrenches Equipped With A Ratchet Or Square 3/8 in | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
JCF-5/8
The SAM Outillage Crowfoot Bit is expertly crafted to elevate your torque wrench experience. Designed for precision and durability, it features a polished finish that not only enhances its aesthetic appeal but also allows for smooth operation. It is compatible with all models of SAM torque wrenches equipped with a ratchet or square drive of 3/8 inch, providing versatility for various applications.
Crafted from high quality forged chrome vanadium steel for superior durability
Designed for both professional and DIY use ensuring reliable performance
Requires torque adjustment for enhanced precision in usage
Related links
- SAM Open Ended Insert Crowfoot Bit 20 x 47 mm, Polished Finish
- SAM Open Ended Insert Crowfoot Bit 11 x 22.3 mm, Polished Finish
- SAM Open Ended Insert Crowfoot Bit 33.6 x 13 mm, Polished Finish
- SAM Open Ended Insert Crowfoot Bit 33.6 x 13 mm, Polished Finish
- SAM Open Ended Insert Crowfoot Bit 12 x 27.1 mm, Polished Finish
- SAM Open Ended Insert Crowfoot Bit 12 x 30.5 mm, Polished Finish
- SAM Open Ended Insert Crowfoot Bit 24.3 x 11 mm, Polished Finish
- SAM Open Ended Insert Crowfoot Bit 16 x 40.5 mm, Polished Finish
