SAM 12 Point Hex Wrench Set, 3/8 in Insert, 10 → 19 mm, Burnished Finish
- RS Stock No.:
- 211-066
- Mfr. Part No.:
- 104-AJ10
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-066
- Mfr. Part No.:
- 104-AJ10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Adapter Set | |
| Sub Type | Wrench Set | |
| Head Type | 12 Point Hex | |
| Insert Size | 3/8 in | |
| Size | 10 → 19 mm | |
| Finish | Burnished | |
| For Use With | Piping Injectors | |
| Standards/Approvals | ISO 691, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Adapter Set | ||
Sub Type Wrench Set | ||
Head Type 12 Point Hex | ||
Insert Size 3/8 in | ||
Size 10 → 19 mm | ||
Finish Burnished | ||
For Use With Piping Injectors | ||
Standards/Approvals ISO 691, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
104-AJ10
The SAM Outillage Flare nut spanner specifically designed for optimal performance on piping injectors. Featuring a unique 3/8 inch drive square, this set is ideal for both professional mechanics and DIY enthusiasts alike. With varying opening dimensions that cater to sizes between 10mm to 19mm, it effortlessly adapts to different requirements, ensuring you always have the right tool at your disposal. Beyond providing exceptional torque, the burnished finish enhances durability and resistance to wear, while the convenient storage box keeps everything organised and easy to transport. Perfect for adjusting shock absorber geometry or tackling injection pipe removal, this versatile toolset promises efficiency and reliability with every use.
Supplied in a sturdy storage box for easy organisation and transport
Ideal for both professional and amateur uses showcasing versatility
Guarantee without time limit on tools used under normal conditions
Related links
- SAM 12 Point Hex Oil Filter Socket 76 mm, Burnished Finish
- SAM Square Oil Filter Socket 74 mm, Burnished Finish
- SAM Socket 108 mm, Burnished Finish
- SAM Square Oil Filter Socket 93 mm, Burnished Finish
- SAM Square Oil Filter Socket 80 mm, Burnished Finish
- SAM Square Oil Filter Socket 66 mm, Burnished Finish
- SAM Square Oil Filter Cap 86 mm, Burnished Finish
- SAM Square Oil Filter Cap 90 mm, Burnished Finish
