SAM Square Oil Filter Socket, 3/8 in Insert, 96 mm, Burnished Finish
- RS Stock No.:
- 211-524
- Mfr. Part No.:
- 3955-96-18
- Manufacturer:
- SAM
Subtotal (1 unit)*
€16.94
(exc. VAT)
€20.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16.94 |
*price indicative
- RS Stock No.:
- 211-524
- Mfr. Part No.:
- 3955-96-18
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Oil Filter Socket | |
| Head Type | Square | |
| Insert Size | 3/8 in | |
| Size | 96 mm | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench Accessory | ||
Sub Type Oil Filter Socket | ||
Head Type Square | ||
Insert Size 3/8 in | ||
Size 96 mm | ||
Finish Burnished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3955-96-18
The SAM Outillage bell oil filter socket is an indispensable tool for automotive professionals and enthusiasts alike. Designed specifically for various oil filter types on the market, this specialised wrench features a unique configuration tailored to ensure a perfect fit and maximum grip. Its burnished finish not only enhances durability but also provides a sophisticated touch for your toolbox. Measuring 96 mm in diameter and with 18 flats, it ensures efficient oil filter removal and installation, reducing the risk of slipping or damaging the filter. This tool is an excellent addition to any workshop, making oil changes quicker and more effective.
Ensures rapid and effective oil change procedures
Suits a broad range of oil filters available today
Compact weight of 190 grams makes it easy to handle
Related links
- SAM Square Oil Filter Socket 66 mm, Burnished Finish
- SAM Square Oil Filter Socket 93 mm, Burnished Finish
- SAM Square Oil Filter Socket 65 mm, Burnished Finish
- SAM Square Oil Filter Socket 74 mm, Burnished Finish
- SAM Square Oil Filter Socket 80 mm, Burnished Finish
- SAM Square Oil Filter Socket 76 mm, Burnished Finish
- SAM Square Oil Filter Cap 67 mm, Burnished Finish
- SAM 3955 Series Square Oil Filter Cap 3/8in Insert, Burnished Finish
