Bahco Open End Spanner Head, 9 x 12 mm Insert, 17/32 in, Chrome Finish

Subtotal (1 unit)*

€73.83

(exc. VAT)

€90.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€73.83

*price indicative

RS Stock No.:
283-976
Mfr. Part No.:
97-17/32
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torque Wrench Insert

Head Type

Open End

Sub Type

Spanner Head

Size

17/32 in

Insert Size

9 x 12 mm

Finish

Chrome

For Use With

74W14, TAW9, IZO-D, TAW14, TAWM14 Wrenches, 74W9, TAWM9, 74P9, 7465, 74P14

Standards/Approvals

ISO 9001, LRQA Certified

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Insert is fixed to the torque wrench by a spring-loaded retractable pin for secure attachment. It supports 9x12 and 14x18 receivers, with openings ranging from 1/4 to 1.1/4 inches and torque values from 6 to 360 N·m. Compatible with wrench models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, and TAWM14.

Open ended

Used with rectangular connector wrench

Related links