Bahco Flat Spare Jaw, 1 in, Phosphate Finish
- RS Stock No.:
- 283-990
- Mfr. Part No.:
- 9029-1
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€16.07
(exc. VAT)
€19.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.07 |
*price indicative
- RS Stock No.:
- 283-990
- Mfr. Part No.:
- 9029-1
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench Extension | |
| Head Type | Flat | |
| Sub Type | Spare Jaw | |
| Size | 1 in | |
| Finish | Phosphate | |
| For Use With | FAZ | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench Extension | ||
Head Type Flat | ||
Sub Type Spare Jaw | ||
Size 1 in | ||
Finish Phosphate | ||
For Use With FAZ | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Spare Jaw for 9029/9029 C/31 Adjustable Wrench is designed specifically for use with the current assortment of adjustable wrenches.
Phosphate finish
Left handed screw
Related links
- Bahco Flat Spare Jaw Phosphate Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Spanner Ratchet Head 3/4 in, Chrome Finish
- Bahco Spare Strap
- Bahco Crow Foot Crowfoot Wrench 1/4 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
