Bahco Crow Foot Crowfoot Wrench, 1-5/16 in Insert, 3/8 in, Chrome Finish

Subtotal (1 unit)*

€256.88

(exc. VAT)

€315.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€256.88

*price indicative

RS Stock No.:
284-127
Mfr. Part No.:
749-1.5/16
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torque Wrench Insert

Sub Type

Crowfoot Wrench

Head Type

Crow Foot

Insert Size

1-5/16 in

Size

3/8 in

Finish

Chrome

Material

High Alloy Steel

Standards/Approvals

ISO 1174, DIN 3120

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Crowfoot Wrench is a versatile tool with a chrome-plated bright finish for a high-quality surface and enhanced durability. It is crafted from high-performance alloy steel, ensuring strength and longevity. This wrench complies with ISO 1174 standards, guaranteeing reliable performance.

Square drive

Compliant with DIN 3120

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy