Bahco Open Ended Insert Spanner Head, 14 x 18 mm Insert, 70 mm
- RS Stock No.:
- 284-143
- Mfr. Part No.:
- 147-70
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€579.47
(exc. VAT)
€712.75
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €579.47 |
*price indicative
- RS Stock No.:
- 284-143
- Mfr. Part No.:
- 147-70
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Spanner Head | |
| Size | 70 mm | |
| Insert Size | 14 x 18 mm | |
| For Use With | 7465, TAWM24, TAW14, TAW24, 74P14, TAW9, TAWM14, 74W9, 74P9, 74W14, TAWM9, IZO-D | |
| Standards/Approvals | DIN 3120, ISO 1174, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Sub Type Spanner Head | ||
Size 70 mm | ||
Insert Size 14 x 18 mm | ||
For Use With 7465, TAWM24, TAW14, TAW24, 74P14, TAW9, TAWM14, 74W9, 74P9, 74W14, TAWM9, IZO-D | ||
Standards/Approvals DIN 3120, ISO 1174, ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Open End Insert is secured to the torque wrench with a spring-loaded retractable pin. It covers a wide range of sizes, from 9x12 to 27x36 receivers, with openings from 7 to 90 mm and torque capacities from 9 to 3,000 N·m. This insert is compatible with several wrench models, including 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24.
Used with rectangular connector wrench
Length is 123 mm
Related links
- Bahco 147 Series Open Ended Insert Spanner Head 14 x 18mm Insert
- Bahco 147 Series Open Ended Insert Spanner Head 14 x 18mm Insert
- Bahco 147 Series Open Ended Insert Spanner Head 14 x 18mm Insert
- Bahco 147 Series Open Ended Insert Spanner Head 14 x 18mm Insert
- Bahco 147 Series Open Ended Insert Spanner Head 14 x 18mm Insert
- Bahco 147 Series Open Ended Insert Spanner Head 14 x 18mm Insert
- Bahco 147 Series Open Ended Insert Spanner Head 14 x 18mm Insert
- Bahco 147 Series Open Ended Insert Spanner Head 14 x 18mm Insert
