Bahco Open Ended Insert Spanner Head, 14 x 18 mm Insert, 68 mm, Grey Finish
- RS Stock No.:
- 284-279
- Mfr. Part No.:
- 147-68
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€596.85
(exc. VAT)
€734.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €596.85 |
*price indicative
- RS Stock No.:
- 284-279
- Mfr. Part No.:
- 147-68
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Open Ended Insert | |
| Insert Size | 14 x 18 mm | |
| Size | 68 mm | |
| Finish | Grey | |
| For Use With | TAW24, 74W14, TAWM9, TAWM14, TAW14, 74P14, TAWM24, 74P9, TAW9, IZO-D, 7465, 74W9 | |
| Material | Metal | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Open Ended Insert | ||
Insert Size 14 x 18 mm | ||
Size 68 mm | ||
Finish Grey | ||
For Use With TAW24, 74W14, TAWM9, TAWM14, TAW14, 74P14, TAWM24, 74P9, TAW9, IZO-D, 7465, 74W9 | ||
Material Metal | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 68 mm Open End Insert for the 14 mm x 18 mm Rectangular Connector Wrench is designed for use with receivers ranging from 9x12 to 27x36, offering openings from 7 to 90 mm and supporting torque values from 9 to 3,000 N·m. This insert is compatible with a variety of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24.
Insert is fixed to the torque wrench by a spring loaded retractable pin
Related links
- Bahco Open Ended Insert Spanner Head 14 mm, Grey Finish
- Bahco Open Ended Insert Spanner Head 1-1/4 in, Grey Finish
- Bahco Open Ended Insert Spanner Head 11/16 in, Grey Finish
- Bahco Open Ended Insert Spanner Head 3/4 in, Grey Finish
- Bahco Open Ended Insert Spanner Head 9/16 in, Powder Coated Finish
- Bahco Open Ended Insert Spanner Head 45 mm, Orange Finish
- Bahco Open Ended Insert Spanner Head 38 mm, Orange Finish
- Bahco Open Ended Insert Spanner Head 17 mm
