Bahco Open Ended Insert Crowfoot Wrench, 1-3/16 in Insert, 1/2 in, Chrome Finish
- RS Stock No.:
- 284-173
- Mfr. Part No.:
- 787-1.3/16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€171.44
(exc. VAT)
€210.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.44 |
*price indicative
- RS Stock No.:
- 284-173
- Mfr. Part No.:
- 787-1.3/16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Crowfoot Wrench | |
| Size | 1/2 in | |
| Insert Size | 1-3/16 in | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 1174, ANSI/ESD S20.20:2021, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench Insert | ||
Head Type Open Ended Insert | ||
Sub Type Crowfoot Wrench | ||
Size 1/2 in | ||
Insert Size 1-3/16 in | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 1174, ANSI/ESD S20.20:2021, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Crowfoot Open End Wrench features a chrome-plated bright finish for a high-quality surface and enhanced corrosion resistance. Made from high-performance alloy steel, it offers durability and strength. It complies with ISO 1174 standards, ensuring reliable and precise performance.
Square drive
Compliant with DIN 3120
Related links
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
