Bahco Open Ended Insert Spanner Head, 14 x 18 mm Insert, 55 mm
- RS Stock No.:
- 284-278
- Mfr. Part No.:
- 147-55
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€494.15
(exc. VAT)
€607.80
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €494.15 |
*price indicative
- RS Stock No.:
- 284-278
- Mfr. Part No.:
- 147-55
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Open Ended Insert | |
| Insert Size | 14 x 18 mm | |
| Size | 55 mm | |
| For Use With | TAWM9, IZO-D, TAW24, 74P14, TAW9, 74W9, 7465, TAWM24, TAWM14, 74P9, TAW14, 74W14 | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Open Ended Insert | ||
Insert Size 14 x 18 mm | ||
Size 55 mm | ||
For Use With TAWM9, IZO-D, TAW24, 74P14, TAW9, 74W9, 7465, TAWM24, TAWM14, 74P9, TAW14, 74W14 | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 55 mm Open End Insert for the 14 mm x 18 mm Rectangular Connector Wrench is designed for use with receivers ranging from 9x12 to 27x36, offering openings from 7 to 90 mm and supporting torque values from 9 to 3,000 N·m. This insert is compatible with a variety of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24.
Insert is fixed to the torque wrench by a spring loaded retractable pin
Related links
- Bahco Open Ended Insert Spanner Head 90 mm
- Bahco Open Ended Insert Spanner Head 37 mm
- Bahco Open Ended Insert Spanner Head 34 mm
- Bahco Open Ended Insert Spanner Head 22 mm
- Bahco Open Ended Insert Spanner Head 21 mm
- Bahco Open Ended Insert Spanner Head 33 mm
- Bahco Open Ended Insert Spanner Head 36 mm
- Bahco Open Ended Insert Spanner Head 75 mm
