Bahco Crow Foot Spanner Head, 14 x 18 mm Insert, 21 mm, Powder Coated, Grey Finish
- RS Stock No.:
- 284-301
- Mfr. Part No.:
- 148-21
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€96.27
(exc. VAT)
€118.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.27 |
*price indicative
- RS Stock No.:
- 284-301
- Mfr. Part No.:
- 148-21
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Insert | |
| Head Type | Crow Foot | |
| Sub Type | Spanner Head | |
| Size | 21 mm | |
| Insert Size | 14 x 18 mm | |
| Finish | Powder Coated, Grey | |
| For Use With | Roof planking, Bottom planking | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Insert | ||
Head Type Crow Foot | ||
Sub Type Spanner Head | ||
Size 21 mm | ||
Insert Size 14 x 18 mm | ||
Finish Powder Coated, Grey | ||
For Use With Roof planking, Bottom planking | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 21 mm Ring End Insert for the 14 mm x 18 mm Rectangular Connector Wrench is designed to fit receivers ranging from 9x12 to 27x36, with openings from 7 to 60 mm and torque values spanning from 25 to 3,000 N·m. This insert is compatible with a variety of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24, offering excellent flexibility and reliable performance for various applications.
Insert is fixed to the torque wrench by a spring loaded retractable pin
Related links
- Bahco Crow Foot Spanner Head 13/16 in Grey Finish
- Bahco Crow Foot Spanner Head 27 mm, Powder Coated Finish
- Bahco Crow Foot Spanner Head 28 mm, Grey Finish
- Bahco Crow Foot Spanner Head 18 mm, Grey Finish
- Bahco Crow Foot Spanner Head 14 mm, Chrome Finish
- Bahco Crow Foot Spanner Head 15/16 in, Grey RAL 7035 Finish
- Bahco Crow Foot Spanner Head 16 mm, Powder Coated Finish
- Bahco Crow Foot Spanner Head 21 mm
