Bahco Crow Foot Crowfoot Wrench, 3/4 in Insert, 3/8 in, Chrome Finish

Subtotal (1 unit)*

€169.27

(exc. VAT)

€208.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€169.27

*price indicative

RS Stock No.:
284-417
Mfr. Part No.:
749-3/4
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torque Wrench Insert

Sub Type

Crowfoot Wrench

Head Type

Crow Foot

Size

3/8 in

Insert Size

3/4 in

Finish

Chrome

Material

High Performance Alloy Steel

Standards/Approvals

ISO 1174, DIN 3120

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco 3/8 inch Square Drive Flare Nut Crowfoot Wrenches feature a chrome plated bright finish, providing a High quality surface that enhances durability and corrosion resistance. Made from high performance alloy steel, these wrenches are built to withstand heavy use and deliver reliable performance in demanding tasks.

Compliance to ISO 1174 and DIN 3120 Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy