Bahco Open Ended Insert Crowfoot Wrench, 13 mm Insert, 1/4 in, Chrome Finish
- RS Stock No.:
- 284-484
- Mfr. Part No.:
- 677-13
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€102.38
(exc. VAT)
€125.93
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.38 |
*price indicative
- RS Stock No.:
- 284-484
- Mfr. Part No.:
- 677-13
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Crowfoot Wrench | |
| Head Type | Open Ended Insert | |
| Insert Size | 13 mm | |
| Size | 1/4 in | |
| Finish | Chrome | |
| Material | High Performance Alloy Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench Insert | ||
Sub Type Crowfoot Wrench | ||
Head Type Open Ended Insert | ||
Insert Size 13 mm | ||
Size 1/4 in | ||
Finish Chrome | ||
Material High Performance Alloy Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/4 Inch Square Drive Crowfoot Open End Wrenches are constructed from high performance alloy steel, ensuring strength and durability. With a chrome plated bright finish, they offer a high quality surface.
Compliance to ISO 1174 and DIN 3120 Standards
Related links
- Bahco Open Ended Insert Crowfoot Wrench 1/4 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/4 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/4 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/4 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/4 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
