Gedore Open End Fitting, 14 x 18 mm Insert, Chrome Matt Finish
- RS Stock No.:
- 602-688
- Mfr. Part No.:
- 1963716
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€83.03
(exc. VAT)
€102.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.03 |
*price indicative
- RS Stock No.:
- 602-688
- Mfr. Part No.:
- 1963716
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Fitting | |
| Head Type | Open End | |
| Sub Type | Fitting | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome Matt | |
| For Use With | Drive Connector Rectangular 14 x 18mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Fitting | ||
Head Type Open End | ||
Sub Type Fitting | ||
Insert Size 14 x 18 mm | ||
Finish Chrome Matt | ||
For Use With Drive Connector Rectangular 14 x 18mm | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Depth gauge offers a versatile solution for tackling complex assembly challenges with ease. Designed for precision, this tool features a robust construction from chromium vanadium steel, ensuring exceptional durability while maintaining a lightweight profile. Its forgiving design allows for quick replacement, making it an indispensable addition to any workshop or toolkit. The gauge's matt chrome plating provides added protection against wear, whilst the inclusion of a locking pin enhances user safety during operation. With critical dimensions tailored for accuracy, the depth gauge is well-suited for professionals requiring reliable functionality in various applications.
Constructed from forged chromium vanadium steel for outstanding durability
Matt chrome plated finish for enhanced corrosion resistance
Features a secure locking pin to ensure safety during use
Rectangular drive connector measuring 14 x 18 mm for versatile compatibility
Width across flats of 36 mm for standard fitting in various applications
High quality materials guarantee reliability and performance
Ideal for solving difficult assembly problems efficiently
Related links
- Gedore Open End Fitting Chrome Matt Finish
- Gedore Ring Fitting Chrome Matt Finish
- SAM Reversible Ratchet Rectangular End Fitting Chrome Finish
- SAM Reversible Ratchet Rectangular End Fitting 14 x 18 mm, Chrome Finish
- Gedore Open End Spanner Head 23 mm, Chrome Finish
- SAM Open Ended Insert Torque End-Fitting 1 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 1/2 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 11/16 in, Satin Finish
