SAM Open Ended Insert, 14 mm Insert, 62 mm, Chrome Finish
- RS Stock No.:
- 221-5820
- Mfr. Part No.:
- Dec-14
- Manufacturer:
- SAM
Subtotal (1 unit)*
€54.95
(exc. VAT)
€67.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.95 |
*price indicative
- RS Stock No.:
- 221-5820
- Mfr. Part No.:
- Dec-14
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench Accessory | |
| Head Type | Open Ended Insert | |
| Insert Size | 14 mm | |
| Size | 62 mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench Accessory | ||
Head Type Open Ended Insert | ||
Insert Size 14 mm | ||
Size 62 mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage 14X18 Rectangular Dyna Tip 14 Mm Offset Eye is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM Open Ended Insert 62 mm, Chrome Finish
- SAM Open Ended Insert 63.5 mm, Chrome Finish
- SAM Open Ended Insert 67.1 mm, Chrome Finish
- SAM Open Ended Insert 64.5 mm, Chrome Finish
- SAM Open Ended Insert 66 mm, Chrome Finish
- SAM Open Ended Insert 78.7 mm, Chrome Finish
- SAM Open Ended Insert 64 mm, Chrome Finish
- SAM Open Ended Insert 77.3 mm, Chrome Finish
